
P6KE440A | |
|---|---|
DigiKey Part Number | 4878-P6KE440ACT-ND - Cut Tape (CT) 4878-P6KE440ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440A |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE440A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.74100 | $37.41 |
| 100 | $2.23620 | $223.62 |
| 500 | $2.09484 | $1,047.42 |
| 1,000 | $2.02232 | $2,022.32 |
| 2,000 | $1.79673 | $3,593.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.37299 | $5,491.96 |
| 8,000 | $1.14073 | $9,125.84 |

