
B80S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B80S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B80S2A-SLIMCT-ND - Cut Tape (CT) 4878-B80S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B80S2A-SLIM |
Description | BRIDGE RECT 1P 160V 2.3A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B80S2A-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 160 V | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 160 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.55700 | $25.57 |
| 100 | $1.62130 | $162.13 |
| 500 | $1.21678 | $608.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.01952 | $1,529.28 |
| 3,000 | $0.91996 | $2,759.88 |
| 4,500 | $0.86920 | $3,911.40 |
| 7,500 | $0.81211 | $6,090.82 |
| 10,500 | $0.77830 | $8,172.15 |
| 15,000 | $0.74542 | $11,181.30 |
| 37,500 | $0.67326 | $25,247.25 |
| 75,000 | $0.63306 | $47,479.50 |






