
RGL34J | |
---|---|
DigiKey Part Number | 4878-RGL34JTR-ND - Tape & Reel (TR) 4878-RGL34JCT-ND - Cut Tape (CT) 4878-RGL34JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL34J |
Description | DIODE STD 600V 500MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.88840 | $88.84 |
500 | $0.65426 | $327.13 |
1,000 | $0.57855 | $578.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38976 | $974.40 |
5,000 | $0.36539 | $1,826.95 |
7,500 | $0.35514 | $2,663.55 |
12,500 | $0.35384 | $4,423.00 |
17,500 | $0.34403 | $6,020.52 |
25,000 | $0.29888 | $7,472.00 |
62,500 | $0.29559 | $18,474.38 |
125,000 | $0.28123 | $35,153.75 |