


P4SMAJ30CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ30CATR-ND - Tape & Reel (TR) 4878-P4SMAJ30CACT-ND - Cut Tape (CT) 4878-P4SMAJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 100 | $1.32940 | $132.94 |
| 500 | $1.16828 | $584.14 |
| 1,000 | $0.95073 | $950.73 |
| 2,000 | $0.91448 | $1,828.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.50973 | $3,822.97 |
| 15,000 | $0.47940 | $7,191.00 |
| 22,500 | $0.45925 | $10,333.12 |
| 37,500 | $0.43508 | $16,315.50 |
| 52,500 | $0.41091 | $21,572.78 |

