


P4SMAJ24A | |
---|---|
DigiKey Part Number | 4878-P4SMAJ24ATR-ND - Tape & Reel (TR) 4878-P4SMAJ24ACT-ND - Cut Tape (CT) 4878-P4SMAJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.34700 | $13.47 |
100 | $0.84570 | $84.57 |
500 | $0.72256 | $361.28 |
1,000 | $0.56656 | $566.56 |
2,000 | $0.55014 | $1,100.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.36949 | $2,771.17 |