


P4SMAJ17A | |
---|---|
DigiKey Part Number | 4878-P4SMAJ17ATR-ND - Tape & Reel (TR) 4878-P4SMAJ17ACT-ND - Cut Tape (CT) 4878-P4SMAJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ17A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.37100 | $13.71 |
100 | $0.84570 | $84.57 |
500 | $0.78054 | $390.27 |
1,000 | $0.51729 | $517.29 |
2,000 | $0.46803 | $936.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.36128 | $2,709.60 |
15,000 | $0.35718 | $5,357.70 |
22,500 | $0.35307 | $7,944.07 |