BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ170A

DigiKey Part Number
4878-P4SMAJ170ATR-ND - Tape & Reel (TR)
4878-P4SMAJ170ACT-ND - Cut Tape (CT)
4878-P4SMAJ170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ170A
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ170A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,065
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.85700$8.57
100$0.72610$72.61
500$0.66900$334.50
1,000$0.57110$571.10
2,000$0.56702$1,134.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.36713$2,753.47
15,000$0.36203$5,430.45
Manufacturers Standard Package