19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ12CA

DigiKey Part Number
4878-P4SMAJ12CATR-ND - Tape & Reel (TR)
4878-P4SMAJ12CACT-ND - Cut Tape (CT)
4878-P4SMAJ12CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ12CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.84200$18.42
100$1.15510$115.51
500$0.85552$427.76
1,000$0.75860$758.60
2,000$0.67676$1,353.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.55475$4,160.62
15,000$0.50509$7,576.35
22,500$0.47978$10,795.05
37,500$0.45133$16,924.88
52,500$0.43448$22,810.20
75,000$0.41811$31,358.25
Manufacturers Standard Package