DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

P4SMAJ10CA

DigiKey Part Number
4878-P4SMAJ10CATR-ND - Tape & Reel (TR)
4878-P4SMAJ10CACT-ND - Cut Tape (CT)
4878-P4SMAJ10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ10CA
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMAJ10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.38800$13.88
100$1.06830$106.83
500$0.80468$402.34
1,000$0.60761$607.61
2,000$0.58298$1,165.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.36949$2,771.17
15,000$0.36211$5,431.65
Manufacturers Standard Package