


P4SMAJ100A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ100ATR-ND - Tape & Reel (TR) 4878-P4SMAJ100ACT-ND - Cut Tape (CT) 4878-P4SMAJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ100A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.85800 | $18.58 |
| 100 | $1.16250 | $116.25 |
| 500 | $0.86112 | $430.56 |
| 1,000 | $0.76353 | $763.53 |
| 2,000 | $0.68128 | $1,362.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.51721 | $3,879.07 |
| 15,000 | $0.47097 | $7,064.55 |
| 22,500 | $0.44740 | $10,066.50 |
| 37,500 | $0.42091 | $15,784.12 |
| 52,500 | $0.40522 | $21,274.05 |
| 75,000 | $0.38997 | $29,247.75 |

