
P1000A | |
---|---|
DigiKey Part Number | 4878-P1000ACT-ND - Cut Tape (CT) 4878-P1000ATB-ND |
Manufacturer | |
Manufacturer Product Number | P1000A |
Description | DIODE STANDARD 50V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.30500 | $43.05 |
100 | $3.52000 | $352.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.57744 | $1,288.72 |
1,000 | $1.86043 | $1,860.43 |
1,500 | $1.84891 | $2,773.37 |
2,500 | $1.84216 | $4,605.40 |
3,500 | $1.83550 | $6,424.25 |
5,000 | $1.81954 | $9,097.70 |
12,500 | $1.75959 | $21,994.88 |