MMSZ5259B-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,797
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.35051
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,950
Unit Price: $1.89000
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5259B-AQ

DigiKey Part Number
4878-MMSZ5259B-AQ-ND
Manufacturer
Manufacturer Product Number
MMSZ5259B-AQ
Description
DIODE ZENER 39V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5259B-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5259BDiotec Semiconductor2,7974878-MMSZ5259B-ND$1.40000Parametric Equivalent
MMSZ5259BTaiwan Semiconductor Corporation01801-MMSZ5259BTR-ND$0.35051Parametric Equivalent
MMSZ5259B RHGTaiwan Semiconductor Corporation5,9501801-MMSZ5259BRHGCT-ND$1.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$0.32335$970.05
Manufacturers Standard Package