MMSZ5251B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.35051
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,200
Unit Price: $1.89000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5251B

DigiKey Part Number
4878-MMSZ5251BCT-ND - Cut Tape (CT)
4878-MMSZ5251BDKR-ND - Digi-Reel®
4878-MMSZ5251BTR-ND
Manufacturer
Manufacturer Product Number
MMSZ5251B
Description
DIODE ZENER 22V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5251B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5251BTaiwan Semiconductor Corporation01801-MMSZ5251BTR-ND$0.35051Parametric Equivalent
MMSZ5251B RHGTaiwan Semiconductor Corporation3,2001801-MMSZ5251BRHGCT-ND$1.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
25$0.26320$6.58
100$0.21870$21.87
250$0.19700$49.25
500$0.18400$92.00
1,000$0.17323$173.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3,000$0.27983$839.49
6,000$0.24892$1,493.52
9,000$0.23314$2,098.26
15,000$0.21539$3,230.85
21,000$0.20487$4,302.27
30,000$0.19463$5,838.90
Manufacturers Standard Package