MMSZ5251B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.35051
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,200
Unit Price: $1.89000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5251B

DigiKey Part Number
4878-MMSZ5251B-ND
Manufacturer
Manufacturer Product Number
MMSZ5251B
Description
DIODE ZENER 22V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5251B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87100$8.71
100$0.53600$53.60
500$0.38872$194.36
1,000$0.34095$340.95
3,000$0.27983$839.49
6,000$0.24892$1,493.52
12,000$0.22287$2,674.44
51,000$0.18098$9,229.98
Manufacturers Standard Package