Parametric Equivalent



MMSZ5250B-AQ | |
|---|---|
DigiKey Part Number | 4878-MMSZ5250B-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-AQ |
Description | DIODE ZENER 20V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5250B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250B | Diotec Semiconductor | 1,478 | 4878-MMSZ5250BCT-ND | $1.40000 | Parametric Equivalent |
| MMSZ5250B | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5250BTR-ND | $0.35051 | Parametric Equivalent |
| MMSZ5250B RHG | Taiwan Semiconductor Corporation | 2,940 | 1801-MMSZ5250BRHGCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32335 | $970.05 |



