MMFTP3160 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.73640
Datasheet
P-Channel 30 V 2.6A 1.4W Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP3160

DigiKey Part Number
4878-MMFTP3160TR-ND - Tape & Reel (TR)
4878-MMFTP3160CT-ND - Cut Tape (CT)
4878-MMFTP3160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP3160
Description
MOSFET P-CH 30V 2.6A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.6A 1.4W Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP3160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 10 V
FET Type
Power Dissipation (Max)
1.4W
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
90mOhm @ 2.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTP3160-AQDiotec Semiconductor04878-MMFTP3160-AQTR-ND$0.73640Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40050$1,201.50
6,000$0.35880$2,152.80
9,000$0.33754$3,037.86
15,000$0.31361$4,704.15
21,000$0.29943$6,288.03
30,000$0.28565$8,569.50
Manufacturers Standard Package