
1.5SMC440CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMC440CATR-ND - Tape & Reel (TR) 4878-1.5SMC440CACT-ND - Cut Tape (CT) 4878-1.5SMC440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440CA |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC440CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.74700 | $57.47 |
| 100 | $3.77120 | $377.12 |
| 500 | $2.91978 | $1,459.89 |
| 1,000 | $2.64560 | $2,645.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.29722 | $6,891.66 |
| 6,000 | $2.12181 | $12,730.86 |
| 9,000 | $2.03246 | $18,292.14 |
| 15,000 | $1.93208 | $28,981.20 |
| 21,000 | $1.92486 | $40,422.06 |


