
MMFTN3404A | |
---|---|
DigiKey Part Number | 4878-MMFTN3404ATR-ND - Tape & Reel (TR) 4878-MMFTN3404ACT-ND - Cut Tape (CT) 4878-MMFTN3404ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN3404A |
Description | MOSFET SOT-23 N 30V 5.6A 0.023? |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3404A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $3.18600 | $31.86 |
100 | $2.22680 | $222.68 |
500 | $1.85188 | $925.94 |
1,000 | $1.73703 | $1,737.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33918 | $4,017.54 |
6,000 | $1.16977 | $7,018.62 |
9,000 | $1.00035 | $9,003.15 |
15,000 | $0.96324 | $14,448.60 |
21,000 | $0.84065 | $17,653.65 |
30,000 | $0.62152 | $18,645.60 |