
MM3Z6V2 | |
|---|---|
DigiKey Part Number | 4878-MM3Z6V2CT-ND - Cut Tape (CT) 4878-MM3Z6V2DKR-ND - Digi-Reel® 4878-MM3Z6V2TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z6V2 |
Description | DIODE ZENER 6.2V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z6V2 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.26320 | $6.58 |
| 100 | $0.21870 | $21.87 |
| 250 | $0.19700 | $49.25 |
| 500 | $0.18400 | $92.00 |
| 1,000 | $0.17323 | $173.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27983 | $839.49 |
| 6,000 | $0.24892 | $1,493.52 |
| 9,000 | $0.23314 | $2,098.26 |
| 15,000 | $0.21539 | $3,230.85 |
| 21,000 | $0.20487 | $4,302.27 |
| 30,000 | $0.19463 | $5,838.90 |

