
MM3Z4V7 | |
|---|---|
DigiKey Part Number | 4878-MM3Z4V7TR-ND - Tape & Reel (TR) 4878-MM3Z4V7CT-ND - Cut Tape (CT) 4878-MM3Z4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7 |
Description | DIODE ZENER 4.7V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.87100 | $8.71 |
| 100 | $0.53600 | $53.60 |
| 500 | $0.38872 | $194.36 |
| 1,000 | $0.34095 | $340.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27983 | $839.49 |
| 6,000 | $0.24892 | $1,493.52 |
| 9,000 | $0.23314 | $2,098.26 |
| 15,000 | $0.21539 | $3,230.85 |
| 21,000 | $0.20487 | $4,302.27 |
| 30,000 | $0.19463 | $5,838.90 |

