
MM3Z3B0 | |
|---|---|
DigiKey Part Number | 4878-MM3Z3B0TR-ND - Tape & Reel (TR) 4878-MM3Z3B0CT-ND - Cut Tape (CT) 4878-MM3Z3B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3B0 |
Description | ZENER, SOD-323F, 3.0V, 0.3W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3B0 Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.47044 | $235.22 |
| 1,000 | $0.41354 | $413.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34097 | $1,022.91 |
| 6,000 | $0.30428 | $1,825.68 |
| 9,000 | $0.28555 | $2,569.95 |
| 15,000 | $0.26448 | $3,967.20 |
| 21,000 | $0.25199 | $5,291.79 |
| 30,000 | $0.23985 | $7,195.50 |

