
BC849B | |
---|---|
DigiKey Part Number | 4878-BC849BTR-ND - Tape & Reel (TR) 4878-BC849BCT-ND - Cut Tape (CT) 4878-BC849BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849B |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC849B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.55000 | $5.50 |
100 | $0.33670 | $33.67 |
500 | $0.24238 | $121.19 |
1,000 | $0.21152 | $211.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17216 | $516.48 |
6,000 | $0.15219 | $913.14 |
9,000 | $0.14200 | $1,278.00 |
15,000 | $0.13052 | $1,957.80 |
21,000 | $0.12371 | $2,597.91 |
30,000 | $0.11708 | $3,512.40 |
75,000 | $0.10252 | $7,689.00 |
150,000 | $0.09351 | $14,026.50 |
300,000 | $0.08593 | $25,779.00 |