


SK84-3G | |
---|---|
DigiKey Part Number | 4878-SK84-3GTR-ND - Tape & Reel (TR) 4878-SK84-3GCT-ND - Cut Tape (CT) 4878-SK84-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84-3G |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK84-3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.14500 | $31.45 |
100 | $2.29580 | $229.58 |
500 | $1.74468 | $872.34 |
1,000 | $1.56682 | $1,566.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54449 | $4,633.47 |
6,000 | $1.22672 | $7,360.32 |
9,000 | $1.08236 | $9,741.24 |
15,000 | $1.06037 | $15,905.55 |
21,000 | $1.05738 | $22,204.98 |
30,000 | $1.02719 | $30,815.70 |
75,000 | $1.00585 | $75,438.75 |