
EGL1G | |
---|---|
DigiKey Part Number | 4878-EGL1GTR-ND - Tape & Reel (TR) 4878-EGL1GCT-ND - Cut Tape (CT) 4878-EGL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGL1G |
Description | DIODE STANDARD 400V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | EGL1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.65900 | $16.59 |
100 | $1.07070 | $107.07 |
500 | $1.02080 | $510.40 |
1,000 | $0.91585 | $915.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63405 | $1,585.12 |
5,000 | $0.48355 | $2,417.75 |
7,500 | $0.47778 | $3,583.35 |
12,500 | $0.35942 | $4,492.75 |
17,500 | $0.35810 | $6,266.75 |
25,000 | $0.32699 | $8,174.75 |
62,500 | $0.31202 | $19,501.25 |