
LDI1117-1.8H | |
---|---|
DigiKey Part Number | 4878-LDI1117-1.8HTR-ND - Tape & Reel (TR) 4878-LDI1117-1.8HCT-ND - Cut Tape (CT) 4878-LDI1117-1.8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI1117-1.8H |
Description | IC REG LINEAR 1.8V 1.35A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-1.8H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.86200 | $8.62 |
25 | $0.75560 | $18.89 |
100 | $0.64130 | $64.13 |
250 | $0.58628 | $146.57 |
500 | $0.55326 | $276.63 |
1,000 | $0.52583 | $525.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49700 | $1,242.50 |
5,000 | $0.47959 | $2,397.95 |
7,500 | $0.47087 | $3,531.53 |
12,500 | $0.46122 | $5,765.25 |
17,500 | $0.45557 | $7,972.47 |
25,000 | $0.45014 | $11,253.50 |
62,500 | $0.43845 | $27,403.12 |
125,000 | $0.43141 | $53,926.25 |