KBPC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC804

DigiKey Part Number
4878-KBPC804-ND
Manufacturer
Manufacturer Product Number
KBPC804
Description
BRIDGE RECT 1PHASE 400V 5A KBPC8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC8
Datasheet
 Datasheet
EDA/CAD Models
KBPC804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-8
Supplier Device Package
KBPC8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.53000$17.53
10$11.20400$112.04
200$6.33040$1,266.08
600$5.90660$3,543.96
1,000$5.32133$5,321.33
2,000$5.10059$10,201.18
5,000$4.70665$23,533.25
Manufacturers Standard Package