KBPC3516FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC5008FP

DigiKey Part Number
4878-KBPC5008FP-ND
Manufacturer
Manufacturer Product Number
KBPC5008FP
Description
BRIDGE RECT 1P 800V 50A KBPC35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount KBPC35
Datasheet
 Datasheet
EDA/CAD Models
KBPC5008FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
4-Square, KBPC35
Supplier Device Package
KBPC35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.70000$42.70
10$27.86000$278.60
240$17.07992$4,099.18
720$16.19893$11,663.23
1,200$15.82978$18,995.74
Manufacturers Standard Package