
KBPC3512FP | |
|---|---|
DigiKey Part Number | 4878-KBPC3512FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3512FP |
Description | BRIDGE RECT 1P 1.2KV 35A KBPC35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3512FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC35 | |
Supplier Device Package | KBPC35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.30000 | $39.30 |
| 10 | $25.92200 | $259.22 |
| 240 | $16.41013 | $3,938.43 |
| 720 | $14.52363 | $10,457.01 |
| 1,200 | $13.80849 | $16,570.19 |
| 2,160 | $13.09129 | $28,277.19 |
| 5,040 | $12.76182 | $64,319.57 |


