
KBPC10/15/2506FP | |
---|---|
DigiKey Part Number | 4878-KBPC10/15/2506FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2506FP |
Description | BRIDGE RECT 1P 600V 25A KBPC FP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount KBPC FP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2506FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC FP | |
Supplier Device Package | KBPC FP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.32000 | $35.32 |
10 | $31.57000 | $315.70 |
240 | $19.56779 | $4,696.27 |
720 | $19.33789 | $13,923.28 |
1,200 | $19.09899 | $22,918.79 |
2,160 | $10.10375 | $21,824.10 |