
GBI40W | |
---|---|
DigiKey Part Number | 4878-GBI40W-ND |
Manufacturer | |
Manufacturer Product Number | GBI40W |
Description | BRIDGE RECT 1PHASE 1.6KV 6A GBI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI40W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.53357 | $13,533.57 |