
GBI25W | |
---|---|
DigiKey Part Number | 4878-GBI25W-ND |
Manufacturer | |
Manufacturer Product Number | GBI25W |
Description | BRIDGE RECT 1PHASE 1.6KV 5A GBI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI25W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
10 | $13.35100 | $133.51 |
100 | $8.53940 | $853.94 |
500 | $7.31206 | $3,656.03 |
1,000 | $6.74156 | $6,741.56 |
2,000 | $6.58658 | $13,173.16 |
5,000 | $6.21146 | $31,057.30 |