DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV102

DigiKey Part Number
4878-BAV102-ND
Manufacturer
Manufacturer Product Number
BAV102
Description
DIODE STD 150V 200MA DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
BAV102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$1.03502$2,587.55
Manufacturers Standard Package