
FR3D | |
|---|---|
DigiKey Part Number | 4878-FR3DTR-ND - Tape & Reel (TR) 4878-FR3DCT-ND - Cut Tape (CT) 4878-FR3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | FR3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.68790 | $168.79 |
| 500 | $1.26842 | $634.21 |
| 1,000 | $1.13309 | $1,133.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96079 | $2,882.37 |
| 6,000 | $0.87393 | $5,243.58 |
| 9,000 | $0.82966 | $7,466.94 |
| 15,000 | $0.77990 | $11,698.50 |
| 21,000 | $0.75043 | $15,759.03 |
| 30,000 | $0.72178 | $21,653.40 |
| 75,000 | $0.66800 | $50,100.00 |

