Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR3D

DigiKey Part Number
4878-FR3DTR-ND - Tape & Reel (TR)
4878-FR3DCT-ND - Cut Tape (CT)
4878-FR3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR3D
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
FR3D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.65600$26.56
100$1.68790$168.79
500$1.26842$634.21
1,000$1.13309$1,133.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96079$2,882.37
6,000$0.87393$5,243.58
9,000$0.82966$7,466.94
15,000$0.77990$11,698.50
21,000$0.75043$15,759.03
30,000$0.72178$21,653.40
75,000$0.66800$50,100.00
Manufacturers Standard Package