
FE3A | |
|---|---|
DigiKey Part Number | 4878-FE3ACT-ND - Cut Tape (CT) 4878-FE3ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FE3A |
Description | DIODE STANDARD 50V 3A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | FE3A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FE3A | Diotec Semiconductor | 1,690 | 4878-FE3ACT-ND | $71.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.84800 | $38.48 |
| 100 | $2.47300 | $247.30 |
| 500 | $1.87910 | $939.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $1.44578 | $2,457.83 |
| 3,400 | $1.31476 | $4,470.18 |
| 5,100 | $1.24797 | $6,364.65 |
| 8,500 | $1.23446 | $10,492.91 |

