Diode 100 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2B

DigiKey Part Number
4878-FE2BCT-ND - Cut Tape (CT)
4878-FE2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FE2B
Description
DIODE STANDARD 100V 2A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
FE2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.71800$17.18
100$1.07460$107.46
500$0.79386$396.93
1,000$0.70310$703.10
2,000$0.62652$1,253.04
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.56196$2,247.84
8,000$0.50759$4,060.72
12,000$0.47986$5,758.32
20,000$0.44868$8,973.60
28,000$0.43022$12,046.16
40,000$0.41226$16,490.40
Manufacturers Standard Package