
ESD3B5V0WS | |
|---|---|
DigiKey Part Number | 4878-ESD3B5V0WSCT-ND - Cut Tape (CT) 4878-ESD3B5V0WSDKR-ND - Digi-Reel® 4878-ESD3B5V0WSTR-ND |
Manufacturer | |
Manufacturer Product Number | ESD3B5V0WS |
Description | TVS DIODE 5VWM 14.5VC SOD-323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | ESD3B5V0WS Models |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 200pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 14.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.52960 | $13.24 |
| 100 | $0.44640 | $44.64 |
| 250 | $0.40580 | $101.45 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.36166 | $361.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51209 | $1,536.27 |
| 6,000 | $0.46010 | $2,760.60 |
| 9,000 | $0.43358 | $3,902.22 |
| 15,000 | $0.40376 | $6,056.40 |
| 21,000 | $0.38609 | $8,107.89 |
| 30,000 | $0.36890 | $11,067.00 |

