
ES3J | |
|---|---|
DigiKey Part Number | 4878-ES3JTR-ND - Tape & Reel (TR) 4878-ES3JCT-ND - Cut Tape (CT) 4878-ES3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360T3G | onsemi | 8,812 | MURS360T3GOSCT-ND | $1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.56600 | $55.66 |
| 100 | $3.63060 | $363.06 |
| 500 | $2.79826 | $1,399.13 |
| 1,000 | $2.53017 | $2,530.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18947 | $6,568.41 |
| 6,000 | $2.01791 | $12,107.46 |
| 9,000 | $1.93051 | $17,374.59 |
| 15,000 | $1.83233 | $27,484.95 |
| 21,000 | $1.77419 | $37,257.99 |
| 30,000 | $1.71769 | $51,530.70 |


