


ES1B | |
|---|---|
DigiKey Part Number | 4878-ES1BTR-ND - Tape & Reel (TR) 4878-ES1BCT-ND - Cut Tape (CT) 4878-ES1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B | Diotec Semiconductor | 3,270 | 4878-ES1BCT-ND | $4.03000 | Parametric Equivalent |
| VS-2EMH01HM3/5AT | Vishay General Semiconductor - Diodes Division | 14,109 | 112-VS-2EMH01HM3/5ATCT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.47500 | $24.75 |
| 100 | $1.56460 | $156.46 |
| 500 | $1.17024 | $585.12 |
| 1,000 | $1.04257 | $1,042.57 |
| 2,000 | $0.93507 | $1,870.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.71744 | $5,380.80 |
| 15,000 | $0.67104 | $10,065.60 |

