


ER3DSMB | |
|---|---|
DigiKey Part Number | 4878-ER3DSMBTR-ND - Tape & Reel (TR) 4878-ER3DSMBCT-ND - Cut Tape (CT) 4878-ER3DSMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3DSMB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER3DSMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.94300 | $29.43 |
| 100 | $1.87290 | $187.29 |
| 500 | $1.40900 | $704.50 |
| 1,000 | $1.25912 | $1,259.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98940 | $2,968.20 |
| 6,000 | $0.90043 | $5,402.58 |
| 9,000 | $0.85507 | $7,695.63 |
| 15,000 | $0.85336 | $12,800.40 |

