


S8A | |
---|---|
DigiKey Part Number | 4878-S8ATR-ND - Tape & Reel (TR) 4878-S8ACT-ND - Cut Tape (CT) 4878-S8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8A |
Description | DIODE STANDARD 50V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.20200 | $32.02 |
100 | $2.55530 | $255.53 |
500 | $1.95012 | $975.06 |
1,000 | $1.75469 | $1,754.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61765 | $4,852.95 |
6,000 | $1.24807 | $7,488.42 |
9,000 | $1.20992 | $10,889.28 |
15,000 | $1.20442 | $18,066.30 |
21,000 | $1.20111 | $25,223.31 |
30,000 | $1.16180 | $34,854.00 |