


ER1K | |
|---|---|
DigiKey Part Number | 4878-ER1KTR-ND - Tape & Reel (TR) 4878-ER1KCT-ND - Cut Tape (CT) 4878-ER1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.93230 | $93.23 |
| 500 | $0.68748 | $343.74 |
| 1,000 | $0.57172 | $571.72 |
| 2,000 | $0.54139 | $1,082.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.44767 | $3,357.53 |
| 15,000 | $0.40104 | $6,015.60 |
| 22,500 | $0.38034 | $8,557.65 |
| 37,500 | $0.35708 | $13,390.50 |
| 52,500 | $0.34329 | $18,022.72 |
| 75,000 | $0.32990 | $24,742.50 |
| 187,500 | $0.32674 | $61,263.75 |

