DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA
DO-214AC, SMA

ER1K

DigiKey Part Number
4878-ER1KTR-ND - Tape & Reel (TR)
4878-ER1KCT-ND - Cut Tape (CT)
4878-ER1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER1K
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ER1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.21500$12.15
100$0.93110$93.11
500$0.68660$343.30
1,000$0.50957$509.57
2,000$0.50371$1,007.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.38148$2,861.10
15,000$0.34076$5,111.40
22,500$0.31882$7,173.45
37,500$0.31723$11,896.12
52,500$0.31628$16,604.70
75,000$0.31535$23,651.25
187,500$0.30012$56,272.50
Manufacturers Standard Package