
DIT195N08 | |
|---|---|
DigiKey Part Number | 4878-DIT195N08-ND |
Manufacturer | |
Manufacturer Product Number | DIT195N08 |
Description | MOSFET TO220AB N 85V 0.0035OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 85 V 195A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | DIT195N08 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16880 pF @ 25 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 85 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.95mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 50 | $18.73180 | $936.59 |
| 100 | $16.99550 | $1,699.55 |
| 500 | $13.95518 | $6,977.59 |
| 1,000 | $12.97879 | $12,978.79 |
| 2,000 | $12.15804 | $24,316.08 |
| 5,000 | $11.76908 | $58,845.40 |

