DI78L3.3DAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DI78L3.3DAB

DI78L3.3DAB

DigiKey Part Number
4878-DI78L3.3DABTR-ND - Tape & Reel (TR)
4878-DI78L3.3DABCT-ND - Cut Tape (CT)
4878-DI78L3.3DABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI78L3.3DAB
Description
IC REG LINEAR 3.3V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI78L3.3DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.00200$10.02
25$0.88360$22.09
100$0.75130$75.13
250$0.68776$171.94
500$0.64982$324.91
1,000$0.61853$618.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57151$2,286.04
8,000$0.55404$4,432.32
12,000$0.54529$6,543.48
20,000$0.53559$10,711.80
28,000$0.52993$14,838.04
40,000$0.52448$20,979.20
100,000$0.51274$51,274.00
Manufacturers Standard Package