Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
SOT-89

DI78L05UAB-AQ

DigiKey Part Number
4878-DI78L05UAB-AQ-ND
Manufacturer
Manufacturer Product Number
DI78L05UAB-AQ
Description
IC REG LINEAR 5V 100MA SOT-89
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
DI78L05UAB-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Series
PSRR
49dB (120Hz)
Packaging
Bulk
Protection Features
Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q101
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-89
Voltage Dropout (Max)
1.7V @ 40mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90700$19.07
25$1.69360$42.34
100$1.45850$145.85
250$1.34604$336.51
500$1.27844$639.22
1,000$1.22278$1,222.78
3,000$1.15400$3,462.00
5,000$1.12857$5,642.85
Manufacturers Standard Package