
DI62063.0S2 | |
---|---|
DigiKey Part Number | 4878-DI62063.0S2TR-ND - Tape & Reel (TR) 4878-DI62063.0S2CT-ND - Cut Tape (CT) 4878-DI62063.0S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI62063.0S2 |
Description | IC REG LINEAR 3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | DI62063.0S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00400 | $10.04 |
25 | $0.88560 | $22.14 |
100 | $0.75320 | $75.32 |
250 | $0.68952 | $172.38 |
500 | $0.65148 | $325.74 |
1,000 | $0.62012 | $620.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58132 | $1,743.96 |
6,000 | $0.56232 | $3,373.92 |
9,000 | $0.55281 | $4,975.29 |
15,000 | $0.54226 | $8,133.90 |
21,000 | $0.53610 | $11,258.10 |
30,000 | $0.53018 | $15,905.40 |
75,000 | $0.51743 | $38,807.25 |
150,000 | $0.50974 | $76,461.00 |