
DI2A2N100D1K | |
|---|---|
DigiKey Part Number | 4878-DI2A2N100D1KTR-ND - Tape & Reel (TR) 4878-DI2A2N100D1KCT-ND - Cut Tape (CT) 4878-DI2A2N100D1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI2A2N100D1K |
Description | MOSFET N-CH 1000V 2.2A TO-252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 2.2A (Tc) 30W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI2A2N100D1K Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 25 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.8Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.11500 | $111.15 |
| 100 | $7.50620 | $750.62 |
| 500 | $5.95910 | $2,979.55 |
| 1,000 | $5.46130 | $5,461.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.92270 | $12,306.75 |
| 5,000 | $4.58995 | $22,949.75 |
| 7,500 | $4.42049 | $33,153.68 |
| 12,500 | $4.26182 | $53,272.75 |

