
DI110N04PQ-AQ | |
|---|---|
DigiKey Part Number | 4878-DI110N04PQ-AQTR-ND - Tape & Reel (TR) 4878-DI110N04PQ-AQCT-ND - Cut Tape (CT) 4878-DI110N04PQ-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI110N04PQ-AQ |
Description | MOSFET, POWERQFN 5X6, 40V, 110A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 45W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI110N04PQ-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-QFN (5x6) |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 23A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI110N04PQ | Diotec Semiconductor | 5,000 | 4878-DI110N04PQ-ND | $12.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $8.92000 | $89.20 |
| 100 | $5.95320 | $595.32 |
| 500 | $4.68132 | $2,340.66 |
| 1,000 | $4.27214 | $4,272.14 |
| 2,000 | $3.92787 | $7,855.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.55539 | $17,776.95 |
| 10,000 | $3.32530 | $33,253.00 |
| 15,000 | $3.20815 | $48,122.25 |
| 25,000 | $3.17453 | $79,363.25 |

