DI0A35N06PGK-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $0.24181
Datasheet
N-Channel 60 V 350mA 223mW Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI0A35N06PGK-AQ

DigiKey Part Number
4878-DI0A35N06PGK-AQTR-ND - Tape & Reel (TR)
4878-DI0A35N06PGK-AQCT-ND - Cut Tape (CT)
4878-DI0A35N06PGK-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI0A35N06PGK-AQ
Description
MOSFET N-CH 60V 350MA SC-101
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 350mA 223mW Surface Mount DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
DI0A35N06PGK-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
223mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN1006-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.20000$12.00
100$0.74490$74.49
500$0.54492$272.46
1,000$0.48005$480.05
2,000$0.42526$850.52
5,000$0.36579$1,828.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32895$3,289.50
20,000$0.29793$5,958.60
30,000$0.28211$8,463.30
50,000$0.26433$13,216.50
70,000$0.25380$17,766.00
100,000$0.24356$24,356.00
Manufacturers Standard Package